SJ-43502PM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Same Sky (Formerly CUI Devices)
In Stock: 2,921
Unit Price: Fr.2.13000
Datasheet
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Understanding Audio Jack Switches and Schematics

SJ-43502PM

DigiKey Part Number
CP-43502PM-ND
Manufacturer
Manufacturer Product Number
SJ-43502PM
Description
CONN JACK 4COND 3.5MM PNL MT
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware
Insulation Color
-
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
34VAC/DC
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Copper Alloy
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Nut
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
0.276" (7.00mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes