
X4-12.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X4-12.0-0-FSP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X4-12.0-0-FSP-SM |
Description | HEATSHRNK TUBING 12.0BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.508" (12.90mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.508" (12.90mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.69000 | Fr.3.69 |
| 5 | Fr.3.03600 | Fr.15.18 |
| 10 | Fr.2.79300 | Fr.27.93 |
| 20 | Fr.2.56850 | Fr.51.37 |
| 50 | Fr.2.29940 | Fr.114.97 |
| 100 | Fr.2.18640 | Fr.218.64 |
| Unit Price without VAT: | Fr.3.69000 |
|---|---|
| Unit Price with VAT: | Fr.3.98889 |


