9 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
The Ultimate Guide to Terminal Block Selection

TBL008V-1000-09BE

DigiKey Part Number
102-TBL008V-1000-09BE-ND
Manufacturer
Manufacturer Product Number
TBL008V-1000-09BE
Description
TERMINAL BLOCK, SCREWLESS, 10.0,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL008V-1000-09BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
4-18 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Blue
Positions Per Level
9
Operating Temperature
-40°C ~ 105°C
Pitch
0.394" (10.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
66 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
80Fr.6.25188Fr.500.15
Unit Price without VAT:Fr.6.25188
Unit Price with VAT:Fr.6.75828