TS06-667-25-R-100-G-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS06-667-34-R-260-G-SMT-TR

DigiKey Part Number
2223-TS06-667-34-R-260-G-SMT-TR-ND - Tape & Reel (TR)
2223-TS06-667-34-R-260-G-SMT-TRCT-ND - Cut Tape (CT)
2223-TS06-667-34-R-260-G-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS06-667-34-R-260-G-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS06-667-34-R-260-G-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.70mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA FR52), Nylon FR52
Switch Travel
0.25mm
Mechanical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,831
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.12468Fr.374.04
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.19700Fr.1.97
25Fr.0.18400Fr.4.60
100Fr.0.16500Fr.16.50
250Fr.0.15288Fr.38.22
500Fr.0.14428Fr.72.14
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.21400Fr.2.14
25Fr.0.19720Fr.4.93
100Fr.0.17380Fr.17.38
250Fr.0.15976Fr.39.94
500Fr.0.14986Fr.74.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782