New Product
TS36-62-35-BK-160-SMT-TR-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS36-62-35-BK-160-SMT-TR-67
TS36-62-35-BK-160-SMT-TR-67

TS36-62-35-BK-160-SMT-TR-67

DigiKey Part Number
2223-TS36-62-35-BK-160-SMT-TR-67TR-ND - Tape & Reel (TR)
2223-TS36-62-35-BK-160-SMT-TR-67CT-ND - Cut Tape (CT)
2223-TS36-62-35-BK-160-SMT-TR-67DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS36-62-35-BK-160-SMT-TR-67
Description
6.2 X 6.2 MM, 3.5 MM ACTUATOR, 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS36-62-35-BK-160-SMT-TR-67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.28600Fr.2.86
25Fr.0.26760Fr.6.69
100Fr.0.23930Fr.23.93
250Fr.0.22168Fr.55.42
500Fr.0.20922Fr.104.61
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.19127Fr.286.90
3,000Fr.0.18119Fr.543.57
4,500Fr.0.17575Fr.790.88
7,500Fr.0.16938Fr.1,270.35
10,500Fr.0.16547Fr.1,737.44
15,000Fr.0.16157Fr.2,423.55
37,500Fr.0.15266Fr.5,724.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673