
UJ20-C-H-G-MSMT-P16-TR-67 | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-MSMT-P16-TR-67TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-MSMT-P16-TR-67CT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-MSMT-P16-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-MSMT-P16-TR-67 |
Description | USB JACK, TYPE C, 2.0, HORIZONTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-MSMT-P16-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.22000 | Fr.2.22 |
| 10 | Fr.1.88200 | Fr.18.82 |
| 25 | Fr.1.76360 | Fr.44.09 |
| 50 | Fr.1.67920 | Fr.83.96 |
| 100 | Fr.1.59900 | Fr.159.90 |
| 250 | Fr.1.49888 | Fr.374.72 |
| 500 | Fr.1.42732 | Fr.713.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | Fr.1.35012 | Fr.1,485.13 |
| 2,200 | Fr.1.28572 | Fr.2,828.58 |
| 3,300 | Fr.1.24950 | Fr.4,123.35 |
| 5,500 | Fr.1.20532 | Fr.6,629.26 |
| Unit Price without VAT: | Fr.2.22000 |
|---|---|
| Unit Price with VAT: | Fr.2.39982 |











