


CBL-UA-UC-15WP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-UC-15WP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UC-15WP |
Description | CBL USB2.0 A PLUG TO C PLG 4.92' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.60000 | Fr.5.60 |
| 10 | Fr.4.75800 | Fr.47.58 |
| 25 | Fr.4.45920 | Fr.111.48 |
| 50 | Fr.4.24620 | Fr.212.31 |
| 150 | Fr.3.92947 | Fr.589.42 |
| 300 | Fr.3.74193 | Fr.1,122.58 |
| 600 | Fr.3.56347 | Fr.2,138.08 |
| 1,050 | Fr.3.42562 | Fr.3,596.90 |
| Unit Price without VAT: | Fr.5.60000 |
|---|---|
| Unit Price with VAT: | Fr.6.05360 |










