


CBL-UC-UC-10WP | |
|---|---|
DigiKey Part Number | 2223-CBL-UC-UC-10WP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UC-UC-10WP |
Description | CBL USB2.0 A PLUG TO C PLG 3.28' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.40000 | Fr.7.40 |
| 10 | Fr.6.28600 | Fr.62.86 |
| 25 | Fr.5.89160 | Fr.147.29 |
| 50 | Fr.5.61020 | Fr.280.51 |
| 150 | Fr.5.19187 | Fr.778.78 |
| 300 | Fr.4.94420 | Fr.1,483.26 |
| 600 | Fr.4.70843 | Fr.2,825.06 |
| Unit Price without VAT: | Fr.7.40000 |
|---|---|
| Unit Price with VAT: | Fr.7.99940 |







