
CDM803-03A-FP-R805-67 | |
|---|---|
DigiKey Part Number | 2223-CDM803-03A-FP-R805-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM803-03A-FP-R805-67 |
Description | 3 PINS, PANEL MOUNT, PC PINS, RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM803-03A-FP-R805-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.14000 | Fr.6.14 |
| 10 | Fr.5.22100 | Fr.52.21 |
| 25 | Fr.4.89360 | Fr.122.34 |
| 80 | Fr.4.50800 | Fr.360.64 |
| 160 | Fr.4.29288 | Fr.686.86 |
| 320 | Fr.4.08806 | Fr.1,308.18 |
| 560 | Fr.3.92991 | Fr.2,200.75 |
| 1,040 | Fr.3.76214 | Fr.3,912.63 |
| Unit Price without VAT: | Fr.6.14000 |
|---|---|
| Unit Price with VAT: | Fr.6.63734 |




