
CEB-20FD64 | |
|---|---|
DigiKey Part Number | 102-1129-ND |
Manufacturer | |
Manufacturer Product Number | CEB-20FD64 |
Description | BUZZER ELEMENT STD 6.5KHZ 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.4 kHz Feedback Buzzer Element 30V p-p 0.787" Dia (20.00mm) 400 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CEB-20FD64 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 6.4 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Impedance | 400 Ohms | |
Capacitance @ Frequency | 10000pF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.18000 | Fr.1.18 |
| 10 | Fr.0.92300 | Fr.9.23 |
| 25 | Fr.0.83960 | Fr.20.99 |
| 50 | Fr.0.78240 | Fr.39.12 |
| 100 | Fr.0.72970 | Fr.72.97 |
| 250 | Fr.0.66624 | Fr.166.56 |
| 600 | Fr.0.64100 | Fr.384.60 |
| Unit Price without VAT: | Fr.1.18000 |
|---|---|
| Unit Price with VAT: | Fr.1.27558 |











