CFM-8025V-120-204-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFM-8025V-120-204-20
Fan Bearing Types – Weighing the Pros and Cons

CFM-8025V-129-300-20

DigiKey Part Number
CFM-8025V-129-300-20-ND
Manufacturer
Manufacturer Product Number
CFM-8025V-129-300-20
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 37.1 CFM (1.04m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-8025V-129-300-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
37.1 CFM (1.04m³/min)
Static Pressure
0.150 in H2O (37.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
30.0dB(A)
Power (Watts)
1.28 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.165 lb (74.84 g)
Current Rating (Amps)
0.106A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,733
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.4.53000Fr.4.53
10Fr.3.75400Fr.37.54
25Fr.3.47000Fr.86.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.53000
Unit Price with VAT:Fr.4.89693