CMM-3125AT-42316
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMM-3125AT-42316
CMM-3125AT-42316
CUI Devices MEMS Microphones | Digi-Key Daily

CMM-3125AT-42316-TR

DigiKey Part Number
102-5098-2-ND - Tape & Reel (TR)
102-5098-1-ND - Cut Tape (CT)
102-5098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMM-3125AT-42316-TR
Description
MIC MEMS ANALOG OMNI -42DB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-3125AT-42316-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
57dB
Voltage - Rated
2 V
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
160 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.78000Fr.0.78
10Fr.0.60500Fr.6.05
25Fr.0.54960Fr.13.74
50Fr.0.51180Fr.25.59
100Fr.0.47690Fr.47.69
250Fr.0.43500Fr.108.75
500Fr.0.40758Fr.203.79
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.37950Fr.379.50
2,000Fr.0.35491Fr.709.82
3,000Fr.0.34139Fr.1,024.17
5,000Fr.0.33300Fr.1,665.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.78000
Unit Price with VAT:Fr.0.84318