



CMS-16093-078SP | |
---|---|
DigiKey Part Number | 102-4622-ND |
Manufacturer | |
Manufacturer Product Number | CMS-16093-078SP |
Description | SPEAKER 8OHM 700MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-16093-078SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.85000 | Fr.1.85 |
10 | Fr.1.45400 | Fr.14.54 |
25 | Fr.1.32280 | Fr.33.07 |
50 | Fr.1.23320 | Fr.61.66 |
100 | Fr.1.15060 | Fr.115.06 |
300 | Fr.1.03247 | Fr.309.74 |
500 | Fr.0.98246 | Fr.491.23 |
1,000 | Fr.0.91912 | Fr.919.12 |
5,000 | Fr.0.88800 | Fr.4,440.00 |
Unit Price without VAT: | Fr.1.85000 |
---|---|
Unit Price with VAT: | Fr.1.99985 |