

CP85204035 | |
|---|---|
DigiKey Part Number | 102-4440-ND |
Manufacturer | |
Manufacturer Product Number | CP85204035 |
Description | PELTIER, 20 X 40 X 3.5 MM, 8.5 A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 37.4W @ 27°C 8.5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP85204035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 20.00mm L x 40.00mm W | |
Qmax @ Th | 37.4W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.50mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 7.6 V | |
Resistance | 750 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.30000 | Fr.16.30 |
| 5 | Fr.15.31600 | Fr.76.58 |
| 10 | Fr.14.91000 | Fr.149.10 |
| 25 | Fr.14.38960 | Fr.359.74 |
| 50 | Fr.14.00840 | Fr.700.42 |
| 100 | Fr.13.63700 | Fr.1,363.70 |
| Unit Price without VAT: | Fr.16.30000 |
|---|---|
| Unit Price with VAT: | Fr.17.62030 |






