

CPE-220 | |
|---|---|
DigiKey Part Number | 102-1630-ND |
Manufacturer | |
Manufacturer Product Number | CPE-220 |
Description | BUZZER PIEZO 12V 24.00MM FLANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.7kHz 76dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPE-220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 2.7kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 76dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.37000 | Fr.2.37 |
| 10 | Fr.1.86000 | Fr.18.60 |
| 25 | Fr.1.69400 | Fr.42.35 |
| 50 | Fr.1.57960 | Fr.78.98 |
| 100 | Fr.1.47420 | Fr.147.42 |
| 360 | Fr.1.30044 | Fr.468.16 |
| 720 | Fr.1.21654 | Fr.875.91 |
| 1,080 | Fr.1.17046 | Fr.1,264.10 |
| 5,040 | Fr.1.17000 | Fr.5,896.80 |
| Unit Price without VAT: | Fr.2.37000 |
|---|---|
| Unit Price with VAT: | Fr.2.56197 |


