


CPI-2212-85PM | |
|---|---|
DigiKey Part Number  | 102-CPI-2212-85PM-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CPI-2212-85PM  | 
Description  | BUZZER PIEZO 12V 22.5MM FLANGE  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3.3kHz 85dB @ 12V, 30cm Panel Mount, Flange Wire Leads  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CPI-2212-85PM Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Same Sky (Formerly CUI Devices)  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Driver Circuitry  | Indicator, Internally Driven  | |
Input Type  | DC  | |
Voltage - Rated  | 12 V  | |
Voltage Range  | 1.5 ~ 24V  | |
Frequency  | 3.3kHz  | |
Technology  | Piezo  | |
Operating Mode  | Single Tone  | |
Duration  | -  | |
Sound Pressure Level (SPL)  | 85dB @ 12V, 30cm  | |
Current - Supply  | 12mA  | |
Port Location  | Top  | |
Operating Temperature  | -20°C ~ 60°C  | |
Approval Agency  | -  | |
Ratings  | -  | |
Ingress Protection  | -  | |
Mounting Type  | Panel Mount, Flange  | |
Termination  | Wire Leads  | |
Size / Dimension  | 0.886" Dia (22.50mm)  | |
Height - Seated (Max)  | 0.492" (12.50mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.92000 | Fr.1.92 | 
| 10 | Fr.1.50700 | Fr.15.07 | 
| 25 | Fr.1.37200 | Fr.34.30 | 
| 50 | Fr.1.27920 | Fr.63.96 | 
| 100 | Fr.1.19350 | Fr.119.35 | 
| 300 | Fr.1.07113 | Fr.321.34 | 
| 500 | Fr.1.01930 | Fr.509.65 | 
| 1,000 | Fr.0.95363 | Fr.953.63 | 
| 5,000 | Fr.0.92500 | Fr.4,625.00 | 
| Unit Price without VAT: | Fr.1.92000 | 
|---|---|
| Unit Price with VAT: | Fr.2.07552 | 




