

CPM-2C | |
|---|---|
DigiKey Part Number | CPM-2C-ND |
Manufacturer | |
Manufacturer Product Number | CPM-2C |
Description | PELTIER COOLING UNIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 43.0W @ 50°C 7 A 35°C |
Datasheet | Datasheet |
EDA/CAD Models | CPM-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 70.00mm L x 70.00mm W | |
Qmax @ Th | 43.0W @ 50°C | |
Delta Tmax @ Th | 85.9°C @ 50°C | |
Height | 30.00mm | |
Number of Stages | 1 | |
Current - Max | 7 A | |
Voltage - Max | 12 V | |
Operating Temperature | 35°C | |
Features | Lead Wires, Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.108.62000 | Fr.108.62 |
| 5 | Fr.102.05600 | Fr.510.28 |
| 10 | Fr.99.35000 | Fr.993.50 |
| 25 | Fr.95.88400 | Fr.2,397.10 |
| 50 | Fr.93.34300 | Fr.4,667.15 |
| Unit Price without VAT: | Fr.108.62000 |
|---|---|
| Unit Price with VAT: | Fr.117.41822 |









