CPS-3016-105L085
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPS-3016-105L085
Understanding Audio Frequency Range in Audio Design

CPS-3016-105L085

DigiKey Part Number
102-CPS-3016-105L085-ND
Manufacturer
Manufacturer Product Number
CPS-3016-105L085
Description
BUZZER PIEZO 12V 30.60MM CUSTOM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 30mA 3.25kHz 105dB @ 12V, 10cm Custom Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CPS-3016-105L085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
6 ~ 16V
Frequency
3.25kHz
Technology
Piezo
Operating Mode
Single Tone
Sound Pressure Level (SPL)
105dB @ 12V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Mounting Type
Custom
Termination
Wire Leads
Size / Dimension
1.205" Dia (30.60mm)
Height - Seated (Max)
0.650" (16.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.2.64000Fr.2.64
10Fr.2.07600Fr.20.76
25Fr.1.89040Fr.47.26
50Fr.1.76340Fr.88.17
100Fr.1.64590Fr.164.59
250Fr.1.50452Fr.376.13
500Fr.1.40704Fr.703.52
1,000Fr.1.32245Fr.1,322.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.64000
Unit Price with VAT:Fr.2.85384