
CDM1229-03A-01FST-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1229-03A-01FST-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1229-03A-01FST-1M-67 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.70000 | Fr.11.70 |
| 20 | Fr.9.47300 | Fr.189.46 |
| 40 | Fr.9.02050 | Fr.360.82 |
| 60 | Fr.8.76633 | Fr.525.98 |
| 100 | Fr.8.45600 | Fr.845.60 |
| 260 | Fr.7.90512 | Fr.2,055.33 |
| 500 | Fr.7.54900 | Fr.3,774.50 |
| 1,000 | Fr.7.18922 | Fr.7,189.22 |
| Unit Price without VAT: | Fr.11.70000 |
|---|---|
| Unit Price with VAT: | Fr.12.64770 |



















