
MSD-3-A | |
|---|---|
DigiKey Part Number | 2223-MSD-3-ATR-ND - Tape & Reel (TR) 2223-MSD-3-ACT-ND - Cut Tape (CT) 2223-MSD-3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD-3-A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSD-3-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.037" (0.95mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.34600 | Fr.3.46 |
| 25 | Fr.0.33040 | Fr.8.26 |
| 50 | Fr.0.31860 | Fr.15.93 |
| 100 | Fr.0.30730 | Fr.30.73 |
| 250 | Fr.0.29288 | Fr.73.22 |
| 500 | Fr.0.28244 | Fr.141.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.27241 | Fr.272.41 |
| 2,000 | Fr.0.26274 | Fr.525.48 |
| 3,000 | Fr.0.25725 | Fr.771.75 |
| 5,000 | Fr.0.25049 | Fr.1,252.45 |
| 7,000 | Fr.0.24614 | Fr.1,722.98 |
| 10,000 | Fr.0.24161 | Fr.2,416.10 |
| 25,000 | Fr.0.23036 | Fr.5,759.00 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |











