
| PR24-24V-900-1A | |
|---|---|
| DigiKey Part Number | 2223-PR24-24V-900-1A-ND | 
| Manufacturer | |
| Manufacturer Product Number | PR24-24V-900-1A | 
| Description | RELAY GEN PURPOSE SPST 40A 24V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PR24-24V-900-1A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 40 A | |
| Switching Voltage | 250VAC, 28VDC - Max | |
| Load - Max Switching | 10000VA, 1120W | |
| Coil Current | 37.5 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | 16.8 VDC | |
| Must Release Voltage | 2.4 VDC | |
| Operate Time | 15 ms | |
| Release Time | 10 ms | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver Alloy | |
| Approval Agency | cURus | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 640 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.96000 | Fr.1.96 | 
| 10 | Fr.1.75000 | Fr.17.50 | 
| 25 | Fr.1.67080 | Fr.41.77 | 
| 50 | Fr.1.61360 | Fr.80.68 | 
| 100 | Fr.1.55820 | Fr.155.82 | 
| 250 | Fr.1.48804 | Fr.372.01 | 
| 500 | Fr.1.43696 | Fr.718.48 | 
| 1,000 | Fr.1.38762 | Fr.1,387.62 | 
| 5,000 | Fr.1.27937 | Fr.6,396.85 | 
| Unit Price without VAT: | Fr.1.96000 | 
|---|---|
| Unit Price with VAT: | Fr.2.11876 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland