
PTN16-A10125K1A2 | |
|---|---|
DigiKey Part Number | 2223-PTN16-A10125K1A2-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-A10125K1A2 |
Description | POT 10K OHM 1/8W CARBON LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-A10125K1A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 10 | Fr.1.22800 | Fr.12.28 |
| 25 | Fr.1.14600 | Fr.28.65 |
| 50 | Fr.1.08740 | Fr.54.37 |
| 100 | Fr.1.03150 | Fr.103.15 |
| 300 | Fr.0.94823 | Fr.284.47 |
| 500 | Fr.0.91170 | Fr.455.85 |
| 1,000 | Fr.0.86423 | Fr.864.23 |
| 5,000 | Fr.0.76291 | Fr.3,814.55 |
| Unit Price without VAT: | Fr.1.46000 |
|---|---|
| Unit Price with VAT: | Fr.1.57826 |











