
TBL-0015-750-01GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0015-750-01GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0015-750-01GR |
Description | TERMINAL BLOCK, 1-6 POLES,GREEN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0015-750-01GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 40 A | |
Voltage | 300 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.54000 | Fr.1.54 |
| 10 | Fr.1.10900 | Fr.11.09 |
| 25 | Fr.0.96600 | Fr.24.15 |
| 50 | Fr.0.87420 | Fr.43.71 |
| 200 | Fr.0.73220 | Fr.146.44 |
| 400 | Fr.0.67995 | Fr.271.98 |
| 600 | Fr.0.65432 | Fr.392.59 |
| 1,000 | Fr.0.62658 | Fr.626.58 |
| 5,000 | Fr.0.56552 | Fr.2,827.60 |
| Unit Price without VAT: | Fr.1.54000 |
|---|---|
| Unit Price with VAT: | Fr.1.66474 |

