
TS24-62-14-BL-200-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-TS24-62-14-BL-200-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-TS24-62-14-BL-200-SMT-TR-67CT-ND - Cut Tape (CT) 2223-TS24-62-14-BL-200-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS24-62-14-BL-200-SMT-TR-67 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS24-62-14-BL-200-SMT-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Silica Gel | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.42100 | Fr.4.21 |
| 25 | Fr.0.39280 | Fr.9.82 |
| 100 | Fr.0.35050 | Fr.35.05 |
| 250 | Fr.0.32464 | Fr.81.16 |
| 500 | Fr.0.30648 | Fr.153.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.28972 | Fr.289.72 |
| 2,000 | Fr.0.27442 | Fr.548.84 |
| 3,000 | Fr.0.26617 | Fr.798.51 |
| 5,000 | Fr.0.25649 | Fr.1,282.45 |
| 7,000 | Fr.0.25055 | Fr.1,753.85 |
| 10,000 | Fr.0.24463 | Fr.2,446.30 |
| 25,000 | Fr.0.23107 | Fr.5,776.75 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

