CIC10J601NC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 79,442
Unit Price: Fr.0.17000
Datasheet
0603 (1608 Metric) 0,95mm_Bk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIC10J601NC

DigiKey Part Number
1276-6355-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIC10J601NC
Description
FERRITE BEAD 600 OHM 0603 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 750mA 150mOhm
EDA/CAD Models
CIC10J601NC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
750mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable