CL02A102KQ2NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 24,734
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 19,400
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 132,705
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19,700
Unit Price: Fr.0.08000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL02A102KQ2NNNC

DigiKey Part Number
1276-1206-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL02A102KQ2NNNC
Description
CAP CER 1000PF 6.3V X5R 01005
Customer Reference
Detailed Description
1000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL02A102KQ2NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.