CL03C030CB3GNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 103,603
Unit Price: Fr.0.08000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00184
Datasheet

Upgrade


Murata Electronics
In Stock: 30,812
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00725

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00090
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 45,380
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01943
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26,120
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00403
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00347
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,950
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7,275
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.01098
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C030CB3GNNC

DigiKey Part Number
1276-1367-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03C030CB3GNNC
Description
CAP CER 3PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C030CB3GNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.