CL03C470JA3ANNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 48,317
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00679
Datasheet

Direct


Murata Electronics
In Stock: 584,371
Unit Price: Fr.0.08000
Datasheet

Direct


Murata Electronics
In Stock: 156,299
Unit Price: Fr.0.08000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00769
Datasheet

Upgrade


TDK Corporation
In Stock: 36,890
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 76,688
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00424
Datasheet

Upgrade


Murata Electronics
In Stock: 81,110
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00234
Datasheet

Upgrade


Murata Electronics
In Stock: 177,413
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 46,257
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 511,184
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 49,890
Unit Price: Fr.0.08000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C470JA3ANNC

DigiKey Part Number
1276-1418-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03C470JA3ANNC
Description
CAP CER 47PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C470JA3ANNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.