CL05B104MP5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 37,868
Unit Price: Fr.0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,054,700
Unit Price: Fr.0.13000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 991,029
Unit Price: Fr.0.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,337,778
Unit Price: Fr.0.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 319,581
Unit Price: Fr.0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 704,453
Unit Price: Fr.0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 28,638,895
Unit Price: Fr.0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00168
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 3,620,614
Unit Price: Fr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 6,350
Unit Price: Fr.0.35000
Datasheet

Upgrade


KEMET
In Stock: 22,069
Unit Price: Fr.0.35000
Datasheet

Upgrade


KEMET
In Stock: 406,534
Unit Price: Fr.0.10000
Datasheet

Upgrade


KEMET
In Stock: 4,156,399
Unit Price: Fr.0.06000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B104MP5NNNC

DigiKey Part Number
1276-1512-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B104MP5NNNC
Description
CAP CER 0.1UF 10V X7R 0402
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B104MP5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.