
CL05B473KA5VPNC | |
---|---|
DigiKey Part Number | 1276-CL05B473KA5VPNCTR-ND - Tape & Reel (TR) 1276-CL05B473KA5VPNCCT-ND - Cut Tape (CT) 1276-CL05B473KA5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B473KA5VPNC |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B473KA5VPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02600 | Fr.0.26 |
50 | Fr.0.01800 | Fr.0.90 |
100 | Fr.0.01540 | Fr.1.54 |
500 | Fr.0.01098 | Fr.5.49 |
1,000 | Fr.0.00963 | Fr.9.63 |
2,500 | Fr.0.00822 | Fr.20.55 |
5,000 | Fr.0.00737 | Fr.36.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00522 | Fr.52.20 |
20,000 | Fr.0.00516 | Fr.103.20 |
30,000 | Fr.0.00513 | Fr.153.90 |
50,000 | Fr.0.00510 | Fr.255.00 |
70,000 | Fr.0.00508 | Fr.355.60 |
100,000 | Fr.0.00505 | Fr.505.00 |
120,000 | Fr.0.00504 | Fr.604.80 |
240,000 | Fr.0.00477 | Fr.1,144.80 |
250,000 | Fr.0.00476 | Fr.1,190.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |