CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B474KQ5NNNC

DigiKey Part Number
1276-CL05B474KQ5NNNCTR-ND - Tape & Reel (TR)
1276-CL05B474KQ5NNNCCT-ND - Cut Tape (CT)
1276-CL05B474KQ5NNNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B474KQ5NNNC
Description
CAP CER 0.47UF 6.3V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B474KQ5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,121
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.11200Fr.1.12
50Fr.0.08080Fr.4.04
100Fr.0.07130Fr.7.13
500Fr.0.05204Fr.26.02
1,000Fr.0.05006Fr.50.06
2,500Fr.0.04481Fr.112.03
5,000Fr.0.04164Fr.208.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03720Fr.372.00
20,000Fr.0.03609Fr.721.80
30,000Fr.0.03581Fr.1,074.30
50,000Fr.0.03462Fr.1,731.00
70,000Fr.0.03393Fr.2,375.10
100,000Fr.0.03326Fr.3,326.00
120,000Fr.0.03326Fr.3,991.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539