CL05C101KB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,133,936
Unit Price: Fr.0.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00385
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00609
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


KEMET
In Stock: 13,753
Unit Price: Fr.0.72000
Datasheet

Upgrade


KEMET
In Stock: 22,166
Unit Price: Fr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 9,945
Unit Price: Fr.0.30000
Datasheet

Upgrade


KEMET
In Stock: 96,812
Unit Price: Fr.0.06000
Datasheet

Upgrade


TDK Corporation
In Stock: 14,734
Unit Price: Fr.0.30000
Datasheet

Upgrade


TDK Corporation
In Stock: 8,200
Unit Price: Fr.0.29000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C101KB5NNNC

DigiKey Part Number
1276-1633-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C101KB5NNNC
Description
CAP CER 100PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C101KB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.