CL05C220JB5NGNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 995,067
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 47,311
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00333
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 21,077
Unit Price: Fr.0.08000
Datasheet

Direct


Murata Electronics
In Stock: 348,164
Unit Price: Fr.0.08000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 72,437
Unit Price: Fr.0.08000
Datasheet

Direct


Taiyo Yuden
In Stock: 44,328
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 11,371
Unit Price: Fr.0.14000
Datasheet

Direct


Vishay Vitramon
In Stock: 8,922
Unit Price: Fr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 33,878
Unit Price: Fr.0.63000
Datasheet

Upgrade


TDK Corporation
In Stock: 23,205
Unit Price: Fr.0.30000
Datasheet

Upgrade


TDK Corporation
In Stock: 15,321
Unit Price: Fr.0.24000
Datasheet

Upgrade


Murata Electronics
In Stock: 99,853
Unit Price: Fr.0.08000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C220JB5NGNC

DigiKey Part Number
1276-6529-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C220JB5NGNC
Description
CAP CER 22PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C220JB5NGNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.