CL05C4R7CB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 35,899
Unit Price: Fr.0.08000
Datasheet

Direct


TDK Corporation
In Stock: 114
Unit Price: Fr.0.08000

Direct


Murata Electronics
In Stock: 1,618,082
Unit Price: Fr.0.08000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 20,410
Unit Price: Fr.0.08000

Upgrade


Murata Electronics
In Stock: 73,248
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.01020
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.02545
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 2,558
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,692
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 35,632
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,127
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.21793
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C4R7CB5NNNC

DigiKey Part Number
1276-1703-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C4R7CB5NNNC
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C4R7CB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.