New at DigiKey
1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05X105MP5NNWC

DigiKey Part Number
1276-CL05X105MP5NNWCTR-ND - Tape & Reel (TR)
1276-CL05X105MP5NNWCCT-ND - Cut Tape (CT)
1276-CL05X105MP5NNWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05X105MP5NNWC
Description
0402 1UF X6S 10V 20%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03400Fr.0.34
50Fr.0.02340Fr.1.17
100Fr.0.02000Fr.2.00
500Fr.0.01446Fr.7.23
1,000Fr.0.01275Fr.12.75
2,500Fr.0.01096Fr.27.40
5,000Fr.0.00988Fr.49.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00900Fr.90.00
20,000Fr.0.00827Fr.165.40
30,000Fr.0.00791Fr.237.30
50,000Fr.0.00751Fr.375.50
70,000Fr.0.00727Fr.508.90
100,000Fr.0.00704Fr.704.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648