
CL10A475MO8NNNC | |
|---|---|
DigiKey Part Number | 1276-1904-2-ND - Tape & Reel (TR) 1276-1904-1-ND - Cut Tape (CT) 1276-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A475MO8NNNC |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A475MO8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05900 | Fr.0.59 |
| 50 | Fr.0.04120 | Fr.2.06 |
| 100 | Fr.0.03580 | Fr.3.58 |
| 500 | Fr.0.02664 | Fr.13.32 |
| 1,000 | Fr.0.02383 | Fr.23.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01965 | Fr.78.60 |
| 8,000 | Fr.0.01810 | Fr.144.80 |
| 12,000 | Fr.0.01733 | Fr.207.96 |
| 20,000 | Fr.0.01647 | Fr.329.40 |
| 28,000 | Fr.0.01596 | Fr.446.88 |
| 40,000 | Fr.0.01548 | Fr.619.20 |
| 48,000 | Fr.0.01525 | Fr.732.00 |
| 96,000 | Fr.0.01448 | Fr.1,390.08 |
| 100,000 | Fr.0.01444 | Fr.1,444.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

