
CL10B104KA85PNC | |
|---|---|
DigiKey Part Number | 1276-1930-2-ND - Tape & Reel (TR) 1276-1930-1-ND - Cut Tape (CT) 1276-1930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KA85PNC |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KA85PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 50 | Fr.0.02240 | Fr.1.12 |
| 100 | Fr.0.01920 | Fr.1.92 |
| 500 | Fr.0.01388 | Fr.6.94 |
| 1,000 | Fr.0.01226 | Fr.12.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.00877 | Fr.35.08 |
| 8,000 | Fr.0.00781 | Fr.62.48 |
| 12,000 | Fr.0.00733 | Fr.87.96 |
| 20,000 | Fr.0.00728 | Fr.145.60 |
| 28,000 | Fr.0.00682 | Fr.190.96 |
| 40,000 | Fr.0.00679 | Fr.271.60 |
| 48,000 | Fr.0.00677 | Fr.324.96 |
| 96,000 | Fr.0.00672 | Fr.645.12 |
| 100,000 | Fr.0.00672 | Fr.672.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

