CL10B222JB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1,477
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00977
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,694
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.02951
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.02662
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,890
Unit Price: Fr.0.08000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B222JB8NNWC

DigiKey Part Number
1276-CL10B222JB8NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B222JB8NNWC
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
400,000Fr.0.00416Fr.1,664.00
Unit Price without VAT:Fr.0.00416
Unit Price with VAT:Fr.0.00450