
CL10B223KA8WPNC | |
|---|---|
DigiKey Part Number | 1276-CL10B223KA8WPNCTR-ND - Tape & Reel (TR) 1276-CL10B223KA8WPNCCT-ND - Cut Tape (CT) 1276-CL10B223KA8WPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B223KA8WPNC |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03800 | Fr.0.38 |
| 50 | Fr.0.02600 | Fr.1.30 |
| 100 | Fr.0.02240 | Fr.2.24 |
| 500 | Fr.0.01628 | Fr.8.14 |
| 1,000 | Fr.0.01442 | Fr.14.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.00963 | Fr.38.52 |
| 8,000 | Fr.0.00909 | Fr.72.72 |
| 12,000 | Fr.0.00903 | Fr.108.36 |
| 20,000 | Fr.0.00896 | Fr.179.20 |
| 28,000 | Fr.0.00850 | Fr.238.00 |
| 40,000 | Fr.0.00846 | Fr.338.40 |
| 48,000 | Fr.0.00845 | Fr.405.60 |
| 96,000 | Fr.0.00818 | Fr.785.28 |
| 100,000 | Fr.0.00816 | Fr.816.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

