
CL10B223KA8WPNC | |
|---|---|
DigiKey Part Number  | 1276-CL10B223KA8WPNCTR-ND - Tape & Reel (TR) 1276-CL10B223KA8WPNCCT-ND - Cut Tape (CT) 1276-CL10B223KA8WPNCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL10B223KA8WPNC  | 
Description  | CAP CER 0.022UF 25V X7R 0603  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Open Mode  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.03800 | Fr.0.38 | 
| 50 | Fr.0.02600 | Fr.1.30 | 
| 100 | Fr.0.02240 | Fr.2.24 | 
| 500 | Fr.0.01628 | Fr.8.14 | 
| 1,000 | Fr.0.01442 | Fr.14.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.00963 | Fr.38.52 | 
| 8,000 | Fr.0.00909 | Fr.72.72 | 
| 12,000 | Fr.0.00903 | Fr.108.36 | 
| 20,000 | Fr.0.00896 | Fr.179.20 | 
| 28,000 | Fr.0.00850 | Fr.238.00 | 
| 40,000 | Fr.0.00846 | Fr.338.40 | 
| 48,000 | Fr.0.00845 | Fr.405.60 | 
| 96,000 | Fr.0.00818 | Fr.785.28 | 
| 100,000 | Fr.0.00816 | Fr.816.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

