CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B471KC8WPNC

DigiKey Part Number
1276-6700-2-ND - Tape & Reel (TR)
1276-6700-1-ND - Cut Tape (CT)
1276-6700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B471KC8WPNC
Description
CAP CER 470PF 100V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B471KC8WPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,794
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03700Fr.0.37
50Fr.0.02520Fr.1.26
100Fr.0.02170Fr.2.17
500Fr.0.01574Fr.7.87
1,000Fr.0.01394Fr.13.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.00877Fr.35.08
8,000Fr.0.00823Fr.65.84
12,000Fr.0.00818Fr.98.16
20,000Fr.0.00812Fr.162.40
28,000Fr.0.00766Fr.214.48
40,000Fr.0.00763Fr.305.20
48,000Fr.0.00761Fr.365.28
96,000Fr.0.00755Fr.724.80
100,000Fr.0.00755Fr.755.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648