
CL31B224KACWPNC | |
|---|---|
DigiKey Part Number | 1276-6701-2-ND - Tape & Reel (TR) 1276-6701-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL31B224KACWPNC |
Description | CAP CER 0.22UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B224KACWPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.14900 | Fr.1.49 |
| 50 | Fr.0.10840 | Fr.5.42 |
| 100 | Fr.0.09620 | Fr.9.62 |
| 500 | Fr.0.07546 | Fr.37.73 |
| 1,000 | Fr.0.06907 | Fr.69.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400,000 | Fr.0.04138 | Fr.16,552.00 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

