CL10B474KA84PNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 24,025
Unit Price: Fr.0.10000
Datasheet

Direct


Taiyo Yuden
In Stock: 5,805
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,776
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 619
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.11994
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 115,263
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 54,338
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 24,286
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,359
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.01994
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,845
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,785
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.11000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B474KA84PNC

DigiKey Part Number
1276-2081-2-ND - Tape & Reel (TR)
1276-2081-1-ND - Cut Tape (CT)
1276-2081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B474KA84PNC
Description
CAP CER 0.47UF 25V X7R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B474KA84PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400,000Fr.0.01354Fr.5,416.00
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810