
CL10B683KA8WPNC | |
---|---|
DigiKey Part Number | 1276-CL10B683KA8WPNCTR-ND - Tape & Reel (TR) 1276-CL10B683KA8WPNCCT-ND - Cut Tape (CT) 1276-CL10B683KA8WPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B683KA8WPNC |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03200 | Fr.0.32 |
50 | Fr.0.02160 | Fr.1.08 |
100 | Fr.0.01850 | Fr.1.85 |
500 | Fr.0.01332 | Fr.6.66 |
1,000 | Fr.0.01175 | Fr.11.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.00877 | Fr.35.08 |
8,000 | Fr.0.00781 | Fr.62.48 |
12,000 | Fr.0.00776 | Fr.93.12 |
20,000 | Fr.0.00759 | Fr.151.80 |
28,000 | Fr.0.00731 | Fr.204.68 |
40,000 | Fr.0.00704 | Fr.281.60 |
48,000 | Fr.0.00691 | Fr.331.68 |
96,000 | Fr.0.00686 | Fr.658.56 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |