CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C120JB8NNNC

DigiKey Part Number
1276-1254-2-ND - Tape & Reel (TR)
1276-1254-1-ND - Cut Tape (CT)
1276-1254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C120JB8NNNC
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C120JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96,944
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
50Fr.0.01220Fr.0.61
100Fr.0.01020Fr.1.02
500Fr.0.00718Fr.3.59
1,000Fr.0.00625Fr.6.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.00359Fr.14.36
8,000Fr.0.00352Fr.28.16
12,000Fr.0.00350Fr.42.00
20,000Fr.0.00346Fr.69.20
28,000Fr.0.00345Fr.96.60
40,000Fr.0.00343Fr.137.20
48,000Fr.0.00339Fr.162.72
96,000Fr.0.00314Fr.301.44
100,000Fr.0.00312Fr.312.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648