
CL10C151JB8NFNC | |
|---|---|
DigiKey Part Number | 1276-2200-2-ND - Tape & Reel (TR) 1276-2200-1-ND - Cut Tape (CT) 1276-2200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C151JB8NFNC |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C151JB8NFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 50 | Fr.0.01780 | Fr.0.89 |
| 100 | Fr.0.01510 | Fr.1.51 |
| 500 | Fr.0.01080 | Fr.5.40 |
| 1,000 | Fr.0.00947 | Fr.9.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.00443 | Fr.17.72 |
| 8,000 | Fr.0.00438 | Fr.35.04 |
| 12,000 | Fr.0.00435 | Fr.52.20 |
| 20,000 | Fr.0.00431 | Fr.86.20 |
| 28,000 | Fr.0.00429 | Fr.120.12 |
| 40,000 | Fr.0.00427 | Fr.170.80 |
| 48,000 | Fr.0.00426 | Fr.204.48 |
| 96,000 | Fr.0.00422 | Fr.405.12 |
| 100,000 | Fr.0.00422 | Fr.422.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

