
CL10C151JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1280-2-ND - Tape & Reel (TR) 1276-1280-1-ND - Cut Tape (CT) 1276-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C151JB8NNNC |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C151JB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 50 | Fr.0.01960 | Fr.0.98 |
| 100 | Fr.0.01690 | Fr.1.69 |
| 500 | Fr.0.01212 | Fr.6.06 |
| 1,000 | Fr.0.01066 | Fr.10.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.00618 | Fr.24.72 |
| 8,000 | Fr.0.00567 | Fr.45.36 |
| 12,000 | Fr.0.00563 | Fr.67.56 |
| 20,000 | Fr.0.00559 | Fr.111.80 |
| 28,000 | Fr.0.00514 | Fr.143.92 |
| 40,000 | Fr.0.00511 | Fr.204.40 |
| 48,000 | Fr.0.00510 | Fr.244.80 |
| 96,000 | Fr.0.00506 | Fr.485.76 |
| 100,000 | Fr.0.00505 | Fr.505.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

