CL10C821JB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00889
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


KEMET
In Stock: 19,711
Unit Price: Fr.0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 20,794
Unit Price: Fr.0.12000
Datasheet

Upgrade


KEMET
In Stock: 4,079
Unit Price: Fr.0.94000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.18303
Datasheet

Upgrade


KEMET
In Stock: 2,969
Unit Price: Fr.0.57000
Datasheet

Upgrade


TDK Corporation
In Stock: 333
Unit Price: Fr.0.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,339
Unit Price: Fr.0.14000

Upgrade


Murata Electronics
In Stock: 6,447
Unit Price: Fr.0.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,791
Unit Price: Fr.0.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,829
Unit Price: Fr.0.29000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,843
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 72
Unit Price: Fr.0.10000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C821JB8NNNC

DigiKey Part Number
1276-2347-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C821JB8NNNC
Description
CAP CER 820PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C821JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes