
CL05G101JB51PNC | |
|---|---|
DigiKey Part Number | 1276-CL05G101JB51PNCTR-ND - Tape & Reel (TR) 1276-CL05G101JB51PNCCT-ND - Cut Tape (CT) 1276-CL05G101JB51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05G101JB51PNC |
Description | CAP CER 100PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05G101JB51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04300 | Fr.0.43 |
| 50 | Fr.0.03000 | Fr.1.50 |
| 100 | Fr.0.02580 | Fr.2.58 |
| 500 | Fr.0.01896 | Fr.9.48 |
| 1,000 | Fr.0.01684 | Fr.16.84 |
| 2,500 | Fr.0.01461 | Fr.36.52 |
| 5,000 | Fr.0.01327 | Fr.66.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01032 | Fr.103.20 |
| 20,000 | Fr.0.01022 | Fr.204.40 |
| 30,000 | Fr.0.01017 | Fr.305.10 |
| 50,000 | Fr.0.01011 | Fr.505.50 |
| 70,000 | Fr.0.01001 | Fr.700.70 |
| 100,000 | Fr.0.00973 | Fr.973.00 |
| 120,000 | Fr.0.00960 | Fr.1,152.00 |
| 240,000 | Fr.0.00924 | Fr.2,217.60 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

