
CL21A335KPFNNNG | |
|---|---|
DigiKey Part Number | 1276-6461-2-ND - Tape & Reel (TR) 1276-6461-1-ND - Cut Tape (CT) 1276-6461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A335KPFNNNG |
Description | CAP CER 3.3UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A335KPFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1A335K125AA | TDK | 1,851 | 445-7652-1-ND | Fr.0.18000 | Direct |
| GRM219R61A335KE19D | Murata Electronics | 63,500 | 490-1706-1-ND | Fr.0.33000 | Direct |
| C2012X5R1C335K060AC | TDK | 7,951 | 445-14375-1-ND | Fr.0.30000 | Upgrade |
| C2012X5R1C335K085AB | TDK | 4,571 | 445-14376-1-ND | Fr.0.30000 | Upgrade |
| C2012X5R1C335K125AC | TDK | 4,446 | 445-14377-1-ND | Fr.0.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.08800 | Fr.0.88 |
| 50 | Fr.0.06280 | Fr.3.14 |
| 100 | Fr.0.05490 | Fr.5.49 |
| 500 | Fr.0.04176 | Fr.20.88 |
| 1,000 | Fr.0.03771 | Fr.37.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03273 | Fr.98.19 |
| 6,000 | Fr.0.03029 | Fr.181.74 |
| 9,000 | Fr.0.02907 | Fr.261.63 |
| 15,000 | Fr.0.02772 | Fr.415.80 |
| 21,000 | Fr.0.02693 | Fr.565.53 |
| 30,000 | Fr.0.02617 | Fr.785.10 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

